RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 8mm Pneumatic Straight

Get a bulk buy discount

Add 50 more to save $169.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$191.04

(exc. GST)

$210.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$19.104$191.04-
50 +$15.724$157.24$169.00

*price indicative

RS Stock No.:
231-2754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Tube

Series

RS PRO

Sub Type

Pneumatic Straight

Hose Barb Connection

8mm

Material

Nickel Plated Brass

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

190°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Straight Connector Fitting – Food Grade


Introducing the range of RS PRO Straight Connector Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO straight connector fittings are specially designed for use with compressed air, pneumatics and other industrial applications

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments and has an additional coating suitable for food grade applications

  • Applications:


    Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy