RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 4mm Pneumatic Straight
- RS Stock No.:
- 231-2752
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$156.89
(exc. GST)
$172.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $15.689 | $156.89 | - |
| 50 + | $12.912 | $129.12 | 17% |
*price indicative
- RS Stock No.:
- 231-2752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Tube | |
| Series | RS PRO | |
| Sub Type | Pneumatic Straight | |
| Hose Barb Connection | 4mm | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Tube | ||
Series RS PRO | ||
Sub Type Pneumatic Straight | ||
Hose Barb Connection 4mm | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Straight Connector Fitting – Food Grade
Introducing the range of RS PRO Straight Connector Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, M5 Male M 4mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 4mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 12mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 10mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 6mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube 8mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 4mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube Male 12mm Pneumatic Elbow
