PREVOST Stainless Steel Female Safety Quick Connect Coupling, G 1/2 Female Threaded
- RS Stock No.:
- 218-0942
- Mfr. Part No.:
- ISI 111103
- Brand:
- PREVOST
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$215.06
(exc. GST)
$236.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $215.06 |
- RS Stock No.:
- 218-0942
- Mfr. Part No.:
- ISI 111103
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The PREVOST parallel female thread coupler has one push safety system which avoids hose whip. It has stainless steel body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 16 bar.
It is anti-static and has excellent efficiency
It has G 1/2 BSPP female thread
It has G 1/2 BSPP female thread
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Connection Standard | ISO B11 |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ISI 11 |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
Related links
- PREVOST Stainless Steel Female Safety Quick Connect Coupling, G...
- PREVOST Stainless Steel Female Safety Quick Connect Coupling, G...
- PREVOST Stainless Steel Female Safety Quick Connect Coupling, G...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/2...
- PREVOST Composite Body Female Safety Y-Shaped Quick Connect...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 3/8...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 3/4...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/4...