PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female G

Subtotal (1 unit)*

$24.33

(exc. GST)

$26.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.33

*price indicative

RS Stock No.:
218-0922
Mfr. Part No.:
IRP 116102
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Material

Treated Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+70°C

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST parallel female thread adaptor made of treated steel and has 11 mm ID Passage. It has G 3/8 BSPP female thread.

It has corrosion-proof treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy