PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
- RS Stock No.:
- 218-0913
- Mfr. Part No.:
- ESI 111809EB
- Brand:
- PREVOST
Subtotal (1 unit)*
$166.48
(exc. GST)
$183.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.48 |
*price indicative
- RS Stock No.:
- 218-0913
- Mfr. Part No.:
- ESI 111809EB
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | prevoS1 ESI 11EB | |
| Sub Type | Hose Tail Coupler | |
| Hose Barb Connection | 9mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series prevoS1 ESI 11EB | ||
Sub Type Hose Tail Coupler | ||
Hose Barb Connection 9mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar. It is non scratch able.
It is anti-static and has excellent efficiency
It has 9 mm hose ID
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
