PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- RS Stock No.:
- 218-0901
- Mfr. Part No.:
- ESI 111103EB
- Brand:
- PREVOST
Subtotal (1 unit)*
$138.01
(exc. GST)
$151.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.01 |
*price indicative
- RS Stock No.:
- 218-0901
- Mfr. Part No.:
- ESI 111103EB
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | prevoS1 ESI 11EB | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series prevoS1 ESI 11EB | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST parallel female thread coupler has one push safety system which avoids hose whip. It has Polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar and has European 10.4 mm profile. It is no
It is anti-static and has excellent efficiency
It has G 1/2 BSPP female thread
- RS Stock No. 2180943
- Mfr. Part No. ISI 111103EB
Each
$146.36
- RS Stock No. 1358741
- Mfr. Part No. ISI 081103CP
Each
$94.05
- RS Stock No. 1358806
- Mfr. Part No. BSI 061103CP
Each
$64.19
- RS Stock No. 1358722
- Mfr. Part No. ISI 061103CP
Each
$64.48
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP












