Festo Brass Pneumatic Quick Connect Coupling, 9 mm Female 19mm

Subtotal (1 unit)*

$40.24

(exc. GST)

$44.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.24

*price indicative

RS Stock No.:
203-8499
Mfr. Part No.:
KD4-CK-9
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

9 mm

Series

KD4-CK-9

Hose Barb Connection

19mm

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

531640

COO (Country of Origin):
DE
The festo exhaust air flow control valve GRE-1/8-NPT With sintered metal silencer.

Valve function Flow control – silencer function

Pneumatic connection

port 1 NPT1/8-27

Adjusting element Slotted head screw

Mounting type Threaded

Standard flow rate 6 -> 0 bar 0 - 520 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy