- RS Stock No.:
- 185-7590
- Mfr. Part No.:
- RSI06.1152
- Brand:
- Staubli – Fluid Connectors
4 In Global stock for delivery within 10 working day(s)
121 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.60
(exc. GST)
$62.26
(inc. GST)
Units | Per unit |
1 - 4 | $56.60 |
5 - 9 | $55.50 |
10 + | $53.71 |
- RS Stock No.:
- 185-7590
- Mfr. Part No.:
- RSI06.1152
- Brand:
- Staubli – Fluid Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Male |
Connection Standard | ISO C6 |
Thread Size | 3/8in |
Manufacturer Series | RSI 06 |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Finish | Chromium |
Seal Material | Nitrile NBR |
Anti Whip Hose Safety | Yes |
Related links
- RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded
- Staubli – Fluid Connectors Male Safety Quick Connect Coupling, G...
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/4...
- Legris Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect...
- RS PRO Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded