Legris Brass Pneumatic Quick Connect Coupling, Male/Female 16mm
- RS Stock No.:
- 146-6908
- Mfr. Part No.:
- 0132 14 60
- Brand:
- Legris
Subtotal (1 pack of 2 units)*
$30.31
(exc. GST)
$33.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 50 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $15.155 | $30.31 |
*price indicative
- RS Stock No.:
- 146-6908
- Mfr. Part No.:
- 0132 14 60
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Hose Barb Connection | 16mm | |
| Material | Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CNOMO | |
| Finish | Zinc Plated, Nickel Plated, Chemical Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Hose Barb Connection 16mm | ||
Material Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CNOMO | ||
Finish Zinc Plated, Nickel Plated, Chemical Nickel Plated Brass | ||
- COO (Country of Origin):
- FR
Quick connection of self-fastening hose to a female port. Available from 6 to 22 mm o. d
Related links
- Legris Brass Pneumatic Quick Connect Coupling Male 16mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 19mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 13mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Female 16mm Self-Venting System
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
