- RS Stock No.:
- 135-8807
- Mfr. Part No.:
- BSI 061151CP
- Brand:
- PREVOST
19 In Global stock for delivery within 10 working day(s)
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.85
(exc. GST)
$69.13
(inc. GST)
Units | Per unit |
1 + | $62.85 |
- RS Stock No.:
- 135-8807
- Mfr. Part No.:
- BSI 061151CP
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
British Profile Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Connection Standard | British Standard 6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 BSI 06 |
Connection Type | Threaded |
Material | Composite Body |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
Related links
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/8...
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/2...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 3/8...
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm Hose Barb
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/4...
- PREVOST Composite Body Female Safety Quick Connect Coupling, G 1/2...