PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP
- RS Stock No.:
- 135-8743
- Mfr. Part No.:
- ISI 081152CP
- Brand:
- PREVOST
Subtotal (1 unit)*
$104.81
(exc. GST)
$115.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.81 |
*price indicative
- RS Stock No.:
- 135-8743
- Mfr. Part No.:
- ISI 081152CP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | prevoS1 ISI 08 | |
| Material | Composite Body | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ATEX 2, ISO 4414, ISO 6150 B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series prevoS1 ISI 08 | ||
Material Composite Body | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ATEX 2, ISO 4414, ISO 6150 B | ||
- COO (Country of Origin):
- FR

ISO B8 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 B8 and MIL 4109 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 2028 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
ISO B8 Connectors
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling For Bulkhead, 1/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Male BSP
