PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, ISO 6150 B 6mm

Subtotal (1 bag of 2 units)*

$35.63

(exc. GST)

$39.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$35.63$17.815

*price indicative

RS Stock No.:
135-8734
Mfr. Part No.:
IRP 066806P2
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Thread Standard

ISO 6150 B

Hose Barb Connection

6mm

Material

Treated Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS Directive

COO (Country of Origin):
FR

ISO B6 Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Flow rate 833 L/min @ 6 bar;• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 B6 and MIL 4109 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

ISO B6 Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy