PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- RS Stock No.:
- 135-8754
- Mfr. Part No.:
- IRP 086153P
- Brand:
- PREVOST
Subtotal (1 bag of 1 unit)*
$26.27
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 38 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $26.27 |
*price indicative
- RS Stock No.:
- 135-8754
- Mfr. Part No.:
- IRP 086153P
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | IRP 08 | |
| Material | Treated Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS Directive | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series IRP 08 | ||
Material Treated Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS Directive | ||
- COO (Country of Origin):
- FR

ISO B8 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 B8 and MIL 4109 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 2028 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
ISO B8 Connectors
Related links
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 16mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
