Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- RS Stock No.:
- 903-199
- Mfr. Part No.:
- 25SDIW13MPN
- Brand:
- Parker
N
Subtotal (1 pack of 5 units)*
$345.36
(exc. GST)
$379.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $345.36 | $69.072 |
*price indicative
- RS Stock No.:
- 903-199
- Mfr. Part No.:
- 25SDIW13MPN
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 25 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker coupling plug designed for pneumatic, liquid, and gas applications, offering a robust double shut-off function for maximum safety up to 35 bar pressure. Its ergonomic design enables easy one-handed operation.
Industrial coupling with European profile for versatility
Single-hand operation allows for quick and easy connections
High-flow and ultra-high-flow valves optimise flow with minimal pressure drop
Constructed from Durable materials for long service life
- RS Stock No. 2023157
- Mfr. Part No. KS2-M5-I
Each
$8.89
- RS Stock No. 1754645
- Mfr. Part No. KD2-M5-A
Each
$36.49
- RS Stock No. 2023194
- Mfr. Part No. KD3-CK-4
Each
$36.56
- RS Stock No. 0837364
- Mfr. Part No. 25KLAW21EVX
Each
$1,205.74












