Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler

N

Subtotal (1 pack of 10 units)*

$334.54

(exc. GST)

$367.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$334.54$33.454

*price indicative

RS Stock No.:
902-781
Mfr. Part No.:
21KAIW17MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/8

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, operating effectively under pressures up to 35 bar. Its reliable performance ensures efficiency in various industrial and life science sectors.

Single-hand operation facilitates quick connections

European profile represents a widely accepted standard

Offers a dry-break version for enhanced safety

Additional safety locking mechanism prevents accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy