CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm
- RS Stock No.:
- 497-873
- Mfr. Part No.:
- 103105003
- Brand:
- CEJN
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.80
(exc. GST)
$12.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $11.80 | - |
| 15 - 49 | $11.47 | 2% |
| 50 + | $11.27 | 4% |
*price indicative
- RS Stock No.:
- 497-873
- Mfr. Part No.:
- 103105003
- Brand:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Thread Standard | ISO-standard | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 310 | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | A-A 59439, EN 983, MIL C 4109 1/4, ISO 6150 B, ISO 4414 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread Standard ISO-standard | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 310 | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals A-A 59439, EN 983, MIL C 4109 1/4, ISO 6150 B, ISO 4414 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Interchanges to other Brand Profiles
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983
- RS Stock No. 0498624
- Mfr. Part No. 103005003
Each
$11.63
- RS Stock No. 0497906
- Mfr. Part No. 103105002
Each
$11.80
- RS Stock No. 0589280
- Mfr. Part No. 104105007
Each
$18.84
- RS Stock No. 0498460
- Mfr. Part No. 103205002
Each
$12.14
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 19mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 7mm
- CEJN Brass Female, Male ISO-standard 13mm









