Nito Hose Connector 0.75 in ID, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

$14.61

(exc. GST)

$16.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
  • Plus 112 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.61

*price indicative

RS Stock No.:
146-3166
Mfr. Part No.:
5361AA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Hose Inside Diameter

0.75in

Product Type

Hose Connector

Sub Type

Connector

Connection Standard A

BSP

Connection Size A

3/4 in

Connection Gender A

Female

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

The Nito straight hose coupling has 1/2" Nipple with 3/4" female BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.

Hose Inner Diameter 3/4in

Coupling Connector Type Nipple to Threaded

Threaded Connection 3/4 in BSP Female

Thread Size 3/4in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy