CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in Male R

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.59

(exc. GST)

$19.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$17.59
15 - 74$17.10
75 +$14.08

*price indicative

RS Stock No.:
497-744
Mfr. Part No.:
103105154
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

3/8 in

Series

310

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 6150 B, MIL C 4109 1/4, EN 983, A-A 59439, ISO 4414

Finish

Zinc Plated

RoHS Status: Exempt

COO (Country of Origin):
SE

CEJN 310 Series, 5.3mm Flow Diameter


CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.

Nominal Flow Diameter 5.3 mm

Low connection force

Available in standard and safety versions

Two stage safety types

Fully automatic operation ensures easy handling

Interchanges with US Mil C 4109 1/4in. & Rectus 23//24

Zinc-plated steel body material

NBR seal material

Interchanges to other Brand Profiles


Standards

A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy