- RS Stock No.:
- 498-094
- Mfr. Part No.:
- 103205154
- Brand:
- CEJN
8 In AU stock for next working day delivery
111 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $9.82
You pay
$6.77
(exc. GST)
$7.45
(inc. GST)
Units | Per unit |
1 - 14 | $6.77 |
15 - 74 | $6.58 |
75 + | $5.41 |
- RS Stock No.:
- 498-094
- Mfr. Part No.:
- 103205154
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 320 Series, 7.6mm Flow Diameter
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26
Standards
EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY
Euro Standard
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 3/8 Male |
Coupling Gender | Male |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 320 |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 16 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
Related links
- Parker Aluminium Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- CEJN Brass R 3/8 Male Threaded
- Legris Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- PCL Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- RS PRO Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- Legris Brass Male Pneumatic Quick Connect Coupling, R 3/8 Male...
- RS PRO Brass R 3/8 Male Threaded