RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Female G

Subtotal (1 unit)*

$5.95

(exc. GST)

$6.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.95

*price indicative

RS Stock No.:
325-538
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

23

Material

Brass, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 6150 B-12

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/2 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

ISO 6150-B-12 compliance guarantees compatibility with international standards

Industrial interchangeable 1/4 inch design for easy integration with existing systems

US MIL STD. 4109 1/4 inch standard ensures high-quality performance

Flow rate of 900 l/min supports efficient pneumatic operations

Compatible with TST SWING COUPLING B1 for flexible connectivity

Works with Industrial interchange 1/4 inch and TST 024 for broad compatibility

Compatible with PARKER - RECTUS 23 and CEJN 310 for versatile use

Fits HANSEN 3000 and PARKER 20 for seamless integration

Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109 for reliable connections

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/2 in Female BSP

Material: Brass; Steel

Finish: Nickel

Seal Material: NBR

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy