RS PRO Steel Pneumatic Quick Connect Coupling Female G
- RS Stock No.:
- 325-537
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.13
(exc. GST)
$5.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.13 |
*price indicative
- RS Stock No.:
- 325-537
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 23 | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
ISO 6150-B-12 compliance, guaranteeing compatibility with international standards
Industrial interchangeable 1/4 inch, offering versatility in connections
US MIL STD. 4109 1/4 inch, meeting military specifications for reliability
Flow rate of 900 l/min, providing efficient air transfer
Compatible with TST SWING COUPLING B1, enhancing flexibility in use
Compatible with various brands like PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, ensuring wide-ranging applicability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Material: Brass and Steel
Finish: Nickel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Steel Pneumatic Quick Connect Coupling Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Female G
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling Female G Quick Connect Coupling Socket
- RS PRO Plastic, Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Brass, Stainless Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Zinc Plated Steel Pneumatic Quick Connect Coupling Female G
