RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm
- RS Stock No.:
- 325-366
- Brand:
- RS PRO
Subtotal (1 unit)*
$2.81
(exc. GST)
$3.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.81 |
*price indicative
- RS Stock No.:
- 325-366
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 26 | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 26 | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.2 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable seal with its nitrile rubber material.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass with a nickel and zinc plated finish for enhanced durability and corrosion resistance
Euro Profile DN7.2 for compatibility with a wide range of systems
Flow rate of 1000 l/min supports high-efficiency operations
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE for versatile integration
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
The self-sealing design ensures reliable performance and safety in pneumatic applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0325604
Each
$16.76
- RS Stock No. 0325427
Each
$16.76
- RS Stock No. 0325426
Each
$15.33
- RS Stock No. 0325363
Each
$2.50
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Hose Barb Female, Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm Plug
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Hose Barb Female, Male 10mm











