Festo Pressure Sensor, 10 - 30V dc, IP40 10 bar
- RS Stock No.:
- 288-8460
- Mfr. Part No.:
- SPTE-P10R-Q3-B-2.5K
- Brand:
- Festo
Subtotal (1 unit)**
$124.80
(exc. GST)
$137.28
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $124.80 |
**price indicative
- RS Stock No.:
- 288-8460
- Mfr. Part No.:
- SPTE-P10R-Q3-B-2.5K
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Suitable Media | Air | |
Maximum Operating Pressure | 10 bar | |
Minimum Operating Pressure | 0bar | |
Supply Voltage | 10 - 30V dc | |
IP Rating | IP40 | |
Select all | ||
---|---|---|
Brand Festo | ||
Suitable Media Air | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0bar | ||
Supply Voltage 10 - 30V dc | ||
IP Rating IP40 | ||