Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- RS Stock No.:
- 175-2207
- Mfr. Part No.:
- SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U
- Brand:
- Festo
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$343.60
(exc. GST)
$377.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $343.60 |
- RS Stock No.:
- 175-2207
- Mfr. Part No.:
- SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 2 bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 6 bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 20 - 30V dc, IP67 1 bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 -1 bar