SMC Pressure Sensor 10 bar
- RS Stock No.:
- 231-5354
- Mfr. Part No.:
- ISE20B-R-01-W
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$223.74
(exc. GST)
$246.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $223.74 |
- RS Stock No.:
- 231-5354
- Mfr. Part No.:
- ISE20B-R-01-W
- Brand:
- SMC
Related links
- SMC Pressure Sensor 10 bar
- SMC Pressure Switch 10 bar
- SMC Pressure Sensor 1 bar
- SMC PNP Open Collector 2 Outputs + Analogue Voltage Pressure...
- SMC PNP Open Collector 2 Outputs + Analogue Current Pressure...
- SMC Pressure Sensor 20 bar
- SMC Pressure Sensor, 24V, IP40 10 bar
- SMC Pressure Sensor, 12 → 24V, IP65 10 bar