Festo Pressure Sensor, 30V dc, IP40 10bar
- RS Stock No.:
- 175-2212
- Mfr. Part No.:
- SPAE-P10R-S6-PNLK-2.5K
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$180.14
(exc. GST)
$198.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $180.14 |
- RS Stock No.:
- 175-2212
- Mfr. Part No.:
- SPAE-P10R-S6-PNLK-2.5K
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 0bar
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Festo SPAE Series Pressure Sensor, 0bar Min, 10bar Max, Analogue...
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor 5bar, 30V, IP40 5 bar
- Festo Pressure Sensor 15bar, 35V dc, IP40 10bar