SMC AW Regulator
- RS Stock No.:
- 748-5578
- Mfr. Part No.:
- AW10-M5
- Brand:
- SMC
Stocked by manufacturer – available for delivery 12/07/2024
Price (ex. GST) Each
$42.92
(exc. GST)
$47.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.92 |
- RS Stock No.:
- 748-5578
- Mfr. Part No.:
- AW10-M5
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AW Series Filter- Regulator
The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.
Filtration size 5 μm
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | AW |
Related links
- SMC AW Filter Regulator, 5μm, M5 x 0.8, Automatic
- SMC AW Filter Regulator, 5μm, M5, Automatic, Manual
- WIKA FLC-RO Regulator
- RS PRO R57 Threaded Miniature Regulator, NPT 1/4, NPT, 1/4 in
- RS PRO R57 Threaded Miniature Regulator, BSP 1/4 Male, BSP, 1/4 in
- SMC AW10 Filter Regulator, 5μm, M5 x 0.8, Automatic
- Festo VRPA Tube Tube Regulator x 8mm
- RS PRO R380 Threaded Regulator, G 1/2, BSPP, 1/2 in