Festo VPPM-8L-L-1-G14-0L6H-A4N-S1C1 Series Pressure Regulator 1/4 in G Pneumatic G

Subtotal (1 unit)*

$1,557.65

(exc. GST)

$1,713.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,557.65

*price indicative

RS Stock No.:
289-0711
Mfr. Part No.:
VPPM-8L-L-1-G14-0L6H-A4N-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

1/4 in G

Series

VPPM-8L-L-1-G14-0L6H-A4N-S1C1

Outlet Connection Size

1/4 in G

Maximum Operating Pressure

0.6 Mpa

Finish

Anodised Aluminium

Material

Wrought Aluminium Alloy

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UK RoHS, UL E322346, CE, EU RoHS, UKCA, RCM

Model Number

571303

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is designed with high precision to provide proportional pressure control in industrial automation applications. With a wide pressure regulation range and durable construction, this regulator ensures reliable performance in various settings.

Nominal size of 8 mm for supply and 7 mm for exhaust, allowing for efficient airflow management.

Electric actuation and pilot actuated design for precise pressure control.

Back-lit LCD display for easy monitoring of pressure levels.

CE mark and RoHS compliance for meeting international standards.

Corrosion-resistant housing made of wrought aluminium alloy for durability and longevity.

  • RS Stock No. 2030451
  • Mfr. Part No. VPPM-6L-L-1-G18-0L6H-V1N-S1C1
Each
$2,224.69
  • RS Stock No. 2030464
  • Mfr. Part No. VPPM-6L-L-1-G18-0L10H-V1P-S1
Each
$1,977.74
  • RS Stock No. 2030393
  • Mfr. Part No. VPPM-6F-L-1-F-0L10H-A4N
Each
$1,853.84
  • RS Stock No. 2022134
  • Mfr. Part No. VPPM-6L-L-1-G18-0L6H-V1N-C1
Each
$1,921.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy