SMC Pneumatic Compact Cylinder - Cylinder Series CQ2, 16mm Bore, 5mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 270-2780
- Mfr. Part No.:
- CQ2A16-5D
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$45.32
(exc. GST)
$49.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.32 |
- RS Stock No.:
- 270-2780
- Mfr. Part No.:
- CQ2A16-5D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CQ2 is standard double acting compact cylinder. It has 1MPa maximum pressure.
Applicable fluid is air
Ambient temperature is -10 to 70 °C
Ambient temperature is -10 to 70 °C
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQ2 |
Model Number p | Cylinder Series CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore, 5mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2, 12mm Bore,...
- SMC Pneumatic Guided Cylinder - 20mm Bore, 5mm Stroke, CQ2 Series,...
- SMC Double Acting Cylinder - 16mm Bore, 5mm Stroke, CQ2 Series,...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 25mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 16mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 15mm Bore, 16mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2...