SMC Double Acting Cylinder - 16mm Bore, 5mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 234-4444
- Mfr. Part No.:
- CQ2B16-5D
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.77
(exc. GST)
$56.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.77 |
- RS Stock No.:
- 234-4444
- Mfr. Part No.:
- CQ2B16-5D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.
Minimise overall machine weight and increase the productivity
Save space in your machines
Fit CQ2 to your application requirements
Save space in your machines
Fit CQ2 to your application requirements
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Double Acting Cylinder - 16mm Bore, 5mm Stroke, CQ2 Series,...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 5mm Stroke, CQ2...
- SMC Double Acting Cylinder - 16mm Bore, 15mm Stroke, CQ2 Series,...
- SMC Double Acting Cylinder - 16mm Bore, 20mm Stroke, CQ2 Series,...
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2, 16mm Bore,...
- SMC Double Acting Cylinder - 16mm Bore, 5mm Stroke, CDU Series,...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 15mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2...