SMC Pneumatic Cylinder - Cylinder Series CJ2, 16mm Bore, 30mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 270-2772
- Mfr. Part No.:
- CJ2KB16-30Z
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$78.63
(exc. GST)
$86.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $78.63 |
- RS Stock No.:
- 270-2772
- Mfr. Part No.:
- CJ2KB16-30Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CJ2 is short stroke miniature pin cylinder with a short full length. Two auto switches can be mounted on a cylinder. It is use for clamper, ejector, gripper, stopper.
Can be connected to a one-touch fitting and speed controller
It is double acting
It is double acting
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ2 |
Length | 75mm |
Model Number p | Cylinder Series CJ2 |
Related links
- SMC Pneumatic Cylinder - 10mm Bore, 30mm Stroke, CJ2 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series CJ2, 16mm Bore, 100mm...
- SMC Pneumatic Cylinder - 16mm Bore, 15mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series CJ2, 16mm Bore, 15mm...
- SMC Pneumatic Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, CJ2...
- SMC Pneumatic Cylinder - 10mm Bore, 45mm Stroke, CJ2 Series, Double Acting