SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 232-8886
- Mfr. Part No.:
- CJ2B16-60RZ
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.86
(exc. GST)
$99.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.86 |
- RS Stock No.:
- 232-8886
- Mfr. Part No.:
- CJ2B16-60RZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CJ2 series pneumatic air cylinder double acting offer stainless steel tubing and stainless steel rods. These cylinders are designed to operate using relatively low air pressure of up to 1.0 Map. It has stroke length of up to 60 mm. he bearing portions of the rod cover and the clevis have been improved in wear resistance to ensure the longevity of the cylinder.
Easy installation
Reduced piston rod deflection
High speed actuation possible
Reduced piston rod deflection
High speed actuation possible
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ2 |
Related links
- SMC Pneumatic Cylinder - 16mm Bore, 15mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore, 60mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore, 100mm Stroke, CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CJ2-Z...
- SMC Pneumatic Cylinder - Cylinder Series CJ2, 16mm Bore, 30mm...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 60mm Stroke, MXH...
- SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, CJ5 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, C85 Series, Double Acting