- RS Stock No.:
- 254-7168
- Mfr. Part No.:
- CQUB32-40
- Brand:
- SMC
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$162.87
(exc. GST)
$179.16
(inc. GST)
Units | Per unit |
1 + | $162.87 |
- RS Stock No.:
- 254-7168
- Mfr. Part No.:
- CQUB32-40
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Compact cylinder is small type of auto switch can be mounted from 4 directions. No protrusion of auto switch from the mounting slot.
Easy maintenance
Piston area equivalent to 32 mm
Piston area equivalent to 32 mm
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQU |
Related links
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- SMC Pneumatic Compact Cylinder - 25mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting