- RS Stock No.:
- 254-7167
- Mfr. Part No.:
- CQUB25-15
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$144.69
(exc. GST)
$159.16
(inc. GST)
Units | Per unit |
1 + | $144.69 |
- RS Stock No.:
- 254-7167
- Mfr. Part No.:
- CQUB25-15
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Compact cylinder is small type of auto switch can be mounted from 4 directions. No protrusion of auto switch from the mounting slot.
Easy maintenance
Piston area equivalent to 25 mm
Piston area equivalent to 25 mm
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQU |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Pneumatic Compact Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQU Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQU Series, Double Acting