- RS Stock No.:
- 232-8946
- Mfr. Part No.:
- CQUB40-20
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$212.65
(exc. GST)
$233.91
(inc. GST)
Units | Per unit |
1 + | $212.65 |
- RS Stock No.:
- 232-8946
- Mfr. Part No.:
- CQUB40-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CQU series was designed to be a lightweight, compact plate type cylinder. It used double acting with single rod version. It has auto switches can be mounted without removing mounting brackets. It stroke length size is 20 mm.
Total length reduced by up to 15%
Volume reduced by up to 18%
Easy maintenance
Volume reduced by up to 18%
Easy maintenance
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQU |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC Pneumatic Compact Cylinder - 25mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQU Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQU Series, Double Acting