SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, CJ5 Series, Double Acting
- RS Stock No.:
- 232-8785
- Mfr. Part No.:
- CDJ5D16SR-60-B
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$172.43
(exc. GST)
$189.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $172.43 |
- RS Stock No.:
- 232-8785
- Mfr. Part No.:
- CDJ5D16SR-60-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CJ5-S series is a small bore stainless steel cylinder, designed for use in environments with water spray. It used special scraper which prevents water leakage into the cylinder. It has non-toxic additives allow confident use in equipment for food, beverage and medical products. It used double acting with single rod.
Uses grease for food processing machines - meets FDA standards
Water-resistant auto switch is available
Water-resistant auto switch is available
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJ5 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 125mm Stroke, CJ5-S...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CJ5...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, CJ5-S...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 30mm Stroke, CJ5...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 30mm Stroke, CJ5...
- SMC Pneumatic Cylinder - 16mm Bore, 60mm Stroke, C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore, 60mm Stroke, C85 Series,...
- SMC Pneumatic Cylinder - 10mm Bore, 60mm Stroke, C85 Series, Double Acting