- RS Stock No.:
- 884-9314
- Mfr. Part No.:
- VM131-F01-01SA
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.42
(exc. GST)
$79.66
(inc. GST)
Units | Per unit |
1 + | $72.42 |
- RS Stock No.:
- 884-9314
- Mfr. Part No.:
- VM131-F01-01SA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/8 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | VM100 |
Maximum Operating Pressure | 1 Mpa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Related links
- SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series 1/8in
- SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series 1/8in
- Norgren Toggle 3/2 Pneumatic Manual Control Valve Super X Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo 3/2 Closed G 1/4 1/4in, 165073
- Festo 2/2 Closed G 1/8 172957
- SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...