- RS Stock No.:
- 750-8352
- Mfr. Part No.:
- VH312-03
- Brand:
- SMC
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$249.99
(exc. GST)
$274.99
(inc. GST)
Units | Per unit |
1 + | $249.99 |
- RS Stock No.:
- 750-8352
- Mfr. Part No.:
- VH312-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Contents
VH312-03
SMC VCH Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Standard Lever |
Connection Port Thread | Rc 3/8 |
Function | 4/2 |
Thread Size | 3/8in |
Thread Standard | Rc |
Manufacturer Series | VH |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 4/2 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves