- RS Stock No.:
- 750-8362
- Mfr. Part No.:
- VHS40-03
- Brand:
- SMC
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$74.20
(exc. GST)
$81.62
(inc. GST)
Units | Per unit |
1 + | $74.20 |
- RS Stock No.:
- 750-8362
- Mfr. Part No.:
- VHS40-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
3//2 Lockable Shut-Off Valve
Relieves downstream pressure for system servicing
Temperature range -5°C to +60°C
Lockable in exhaust position
Visual position indicator
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Temperature range -5°C to +60°C
Lockable in exhaust position
Visual position indicator
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | Rc 3/8 |
Function | 3/2 |
Thread Size | 3/8in |
Thread Standard | Rc |
Manufacturer Series | VHS |
Control Button/Switch Colour | Red |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves