Recently searched

    Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series, 2.5mm, VAOH-F8-14-H9-A

    Subtotal (1 unit)**

    $34.38

    (exc. GST)

    $37.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$34.38

    **price indicative

    RS Stock No.:
    288-2981
    Mfr. Part No.:
    VAOH-F8-14-H9-A
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Manual

    Function

    Pneumatic Relay

    Thread Size

    2.5mm

    Manufacturer Series

    VAOH

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    VAOH-F8-14-H9-A

    Related links