Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series, 2.5mm, VAOH-F7-14-H9-A-22
- RS Stock No.:
- 288-2973
- Mfr. Part No.:
- VAOH-F7-14-H9-A-22
- Brand:
- Festo
Subtotal (1 unit)**
$37.74
(exc. GST)
$41.51
(inc. GST)
On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $37.74 |
**price indicative
- RS Stock No.:
- 288-2973
- Mfr. Part No.:
- VAOH-F7-14-H9-A-22
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Function | Pneumatic Relay | |
Thread Size | 2.5mm | |
Manufacturer Series | VAOH | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VAOH-F7-14-H9-A-22 | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series VAOH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VAOH-F7-14-H9-A-22 | ||
Related links
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series III B
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-9-H9-A-22
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-22-H9-A-22
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-17-H9-A-22
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-11-211-H9-A-32
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-9-H9-A-32
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F7-11-H9-A-32
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F8-14-H9-A