Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-9-H9-A-22
- RS Stock No.:
- 288-2978
- Mfr. Part No.:
- VAOH-F7-9-H9-A-22
- Brand:
- Festo
Subtotal (1 unit)*
$16.74
(exc. GST)
$18.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.74 |
*price indicative
- RS Stock No.:
- 288-2978
- Mfr. Part No.:
- VAOH-F7-9-H9-A-22
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Roller Lever | |
| Control Mechanism | Manual | |
| Port Size | 2.5 mm | |
| Port Type | Threaded | |
| Series | VAOH | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Stainless Steel | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 9 mm | |
| Length | 113mm | |
| Standards/Approvals | RoHS | |
| Thread Size | 2.5 mm | |
| Model Number | VAOH-F7-9-H9-A-22 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Roller Lever | ||
Control Mechanism Manual | ||
Port Size 2.5 mm | ||
Port Type Threaded | ||
Series VAOH | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Stainless Steel | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 9 mm | ||
Length 113mm | ||
Standards/Approvals RoHS | ||
Thread Size 2.5 mm | ||
Model Number VAOH-F7-9-H9-A-22 | ||
- COO (Country of Origin):
- CN
The Festo hand lever provides precise manual control, durability, and safety with low corrosion stress and RoHS-compliant materials.
Length of 113 mm for easy handling
Manual actuation for precise control
Optional mounting position for flexibility
Corrosion resistance class CRC 3 for durability
VDMA24364 zone III conformity for quality assurance
Lightweight design at only 40g for portability
Related links
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-9-H9-A-32
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-14-H9-A-22
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-22-H9-A-22
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-17-H9-A-22
- Festo Manual Roller Lever VAOH Series 2.5 mm, III B
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-11-211-H9-A-32
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F7-11-H9-A-32
- Festo Manual Roller Lever VAOH Series 2.5 mm, VAOH-F9-9-H9-A
