Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series, 2.5mm, III B
- RS Stock No.:
- 288-2974
- Mfr. Part No.:
- VAOH-F7-14-H9-A-32
- Brand:
- Festo
Subtotal (1 unit)**
$51.53
(exc. GST)
$56.68
(inc. GST)
On back order for despatch 31/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $51.53 |
**price indicative
- RS Stock No.:
- 288-2974
- Mfr. Part No.:
- VAOH-F7-14-H9-A-32
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Function | Pneumatic Relay | |
Thread Size | 2.5mm | |
Manufacturer Series | VAOH | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | III B | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Function Pneumatic Relay | ||
Thread Size 2.5mm | ||
Manufacturer Series VAOH | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p III B | ||
Related links
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH...