SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/8, R 1/8, III B
- RS Stock No.:
- 232-8511
- Mfr. Part No.:
- VPA342-1-01FA
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$175.10
(exc. GST)
$192.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $175.10 |
- RS Stock No.:
- 232-8511
- Mfr. Part No.:
- VPA342-1-01FA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 3 Port Air Operated Valve. High flow capacity: Cv1.0 (VPA300), Cv2.3 (VPA500), Cv4.0 (VPA700). Possible to use as either selector valve or divider valve. Changeable from normally closed style to normally open style.
Body size 3
Body style 2
Port size 1/8
Thread size G
Body style 2
Port size 1/8
Thread size G
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Thread Size | R 1/8 |
Thread Standard | G |
Manufacturer Series | VPA |
Related links
- SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/4, R 1/4, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/4, R 1/4, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 3/8, R 3/8, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/2, R 1/2, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/2, R 1/2, III B
- SMC Pneumatic Relay Mechanical Valve VHK Series, Rc 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, R 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VZM Series, Rc 1/8, R 1/8, III B