Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 8 mm, III B
- RS Stock No.:
- 136-9293
- Mfr. Part No.:
- 6382 08 00WP2
- Brand:
- Legris
Subtotal (1 bag of 10 units)*
$80.71
(exc. GST)
$88.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 16 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $80.71 | $8.071 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 136-9293
- Mfr. Part No.:
- 6382 08 00WP2
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Knob | |
| Port Size | 8 mm | |
| Port Type | Push-in | |
| Series | LIQUIfit | |
| Control Button/Switch Colour | White | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Polymer | |
| Maximum Flow Rate | 2400NL/min | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Model Number | III B | |
| Thread Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Knob | ||
Port Size 8 mm | ||
Port Type Push-in | ||
Series LIQUIfit | ||
Control Button/Switch Colour White | ||
Maximum Operating Pressure 16 bar | ||
Body Material Polymer | ||
Maximum Flow Rate 2400NL/min | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
Model Number III B | ||
Thread Size 2.5 mm | ||
- COO (Country of Origin):
- FR
Related links
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 6 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 8 mm, III B
- Legris Knob Pneumatic Manual Control Valve 4020 Liquifit Series 2.5 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 12 mm, III B
- Legris Knob Pneumatic Manual Control Valve LIQUIfit Series 10 mm, III B
- Legris Knob Pneumatic Manual Control Valve 6302 Liquifit Series 2.5 mm, III B
- SMC Knob Pneumatic Manual Control Valve VHK-A Series III B
- Crouzet Knob Pneumatic Manual Control Valve 79 Series 4 mm, III B
