Parker 1/4 in Pneumatic Air Lubricator 17 bar, P31 Series

Subtotal (1 unit)*

$122.29

(exc. GST)

$134.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.29

*price indicative

RS Stock No.:
867-5706
Mfr. Part No.:
P31LB12LMNN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Air Lubricator

Port Size

1/4 in

Connection Thread Standard

G

Series

P31

Maximum Operating Pressure

17 bar

Drain

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65.5°C

Overall Height

92mm

Overall Width

26mm

Standards/Approvals

RoHS

Bowl Material

Aluminium

COO (Country of Origin):
CN

Lubricators


P31 series pneumatic lubricator, fully compatible with Legris P31 series of pneumatic air preparation equipment.

Modular design with integrated ports

Robust & lightweight aluminium construction

Proportional Oil Delivery over a wide range of air flows

Fingertip ratchet control for precision oil drip rate adjustment

One hand operation for easy cartridge removal

Positive bayonet latch to ensure correct & safe fitting

Plastic & metal bowl options

P31 Series - Next Generation


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy