SMC Pneumatic Lubricator 1 bar, ALT Series
- RS Stock No.:
- 254-8037
- Mfr. Part No.:
- ALT20-S1
- Brand:
- SMC
Subtotal (1 unit)*
$794.62
(exc. GST)
$874.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.62 |
*price indicative
- RS Stock No.:
- 254-8037
- Mfr. Part No.:
- ALT20-S1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Lubricator | |
| Series | ALT | |
| Oil Capacity | 1000cm³ | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 117mm | |
| Overall Height | 262mm | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Lubricator | ||
Series ALT | ||
Oil Capacity 1000cm³ | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 117mm | ||
Overall Height 262mm | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- JP
The SMC Auto feed lube is problem of running out of oil is prevented because the oil is fed automatically. This system makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour.
Mount the air pipes after sufficiently flushing them
Aluminium die-casted body material
- RS Stock No. 2180600
- Mfr. Part No. L68C-NNP-ERN
Each
$551.76
- RS Stock No. 2548034
- Mfr. Part No. ALF400-F04
Each
$281.92
- RS Stock No. 2679305
- Mfr. Part No. L74C-4GP-QPN
Each
$420.86
Related links
- SMC Pneumatic Lubricator 10 bar, ALT Series
- SMC Pneumatic Lubricator 4 bar, ALT Series
- SMC 12 mm Pneumatic Lubricator 1 bar, ALF400 Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series
- SMC Pneumatic Lubricator 0.5 bar, AL40 Series
- SMC 3/8 in Pneumatic Lubricator 1 Mpa, AL30 Series
- SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series
- SMC Pneumatic Lubricator 1.5 Mpa












