SMC G 1/8 3800L/min Air Lubricator, 0.5bar to 10 bar, AC Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$82.60

(exc. GST)

$90.86

(inc. GST)

RS Stock No.:
254-8019
Mfr. Part No.:
AL20-F02-2-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/8

Manufacturer Series

AC

Fill Under Pressure

Yes

Maximum Flow Rate

3800L/min

Typical Flow Rate

3800L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
CN
The SMC modular style lubricator provides accurate lubrication of downstream equipment. The AL bowl is covered with a transparent bowl guard, allowing 360° monitoring. The oil drop rate is adjustable depending on equipment requirements. The AL modular des

Improved operability
Increased capacity by reducing the thickness of resin case
Body sizes available 10 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy