EMERSON – ASCO G 1 Pneumatic Lubricator 10 bar, 653 Series

Subtotal (1 unit)*

$322.32

(exc. GST)

$354.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$322.32

*price indicative

RS Stock No.:
328-653
Mfr. Part No.:
G653AL0P60A0000
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1

Product Type

Pneumatic Lubricator

Series

653

Maximum Operating Pressure

10 bar

Drain

Yes

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CUTR, ISO 8573.1:2010, ATEX

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Lubricator ensures consistent and reliable lubrication for pneumatic systems, enhancing component longevity and performance. It utilizes venturi-type technology to evenly distribute lubrication into the compressed air line, maintaining optimal operation. An optional electronic liquid level indicator enables real-time condition monitoring, improving maintenance efficiency and system reliability.

Threaded ports allow for individual or modular mounting

Polycarbonate and Aluminum bowls with a selection of sight gauge materials that meet industry and application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy