EMERSON – ASCO G 1/8 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25 μm Filtration Size Integrated

Subtotal (1 unit)*

$613.26

(exc. GST)

$674.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.26

*price indicative

RS Stock No.:
330-937
Mfr. Part No.:
A651A0000003390
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Port Size

G 1/8

Product Type

Filter Regulator Lubricator

Integrated Pressure Gauge

Yes

Drain Type

Manual, Semi Automatic

Connection Thread Standard

G

Series

651

Filtration Size

25μm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573.1:2010, CUTR, ATEX

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 10 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Air Preparation Units is an easy-to-install line of pneumatic filters, regulators and lubricators (FRLs) that offer the industry's highest flow rates and widest

temperature ratings.

Semi automatic

Reservoir polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy